12 Bit Analog to Digital Converter 2 Input 2 Pipelined, SAR 144-FCBGA (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC12DJ5200RFAAVT

DigiKey Part Number
296-ADC12DJ5200RFAAVTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADC12DJ5200RFAAVT
Description
IC ANALOG TO DIGITAL CONVERTER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 2 Input 2 Pipelined, SAR 144-FCBGA (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
5.2G
Number of Inputs
2
Input Type
Differential, Single Ended
Data Interface
JESD204B/C
Configuration
MUX-ADC
Ratio - S/H:ADC
0:2
Number of A/D Converters
2
Architecture
Pipelined, SAR
Reference Type
External, Internal
Voltage - Supply, Analog
1.05V ~ 1.15V, 1.8V ~ 2V
Voltage - Supply, Digital
1.05V ~ 1.15V
Features
Temperature Sensor
Operating Temperature
-40°C ~ 85°C
Package / Case
144-FBGA, FCBGA
Supplier Device Package
144-FCBGA (10x10)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25061 366,48196 Kč15 341 620,49 Kč
Manufacturers Standard Package
Unit Price without VAT:61 366,48196 Kč
Unit Price with VAT:74 253,44317 Kč