
ADC128S052CIMT/NOPB | |
|---|---|
DigiKey Part Number | ADC128S052CIMT/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | ADC128S052CIMT/NOPB |
Description | IC ADC 12BIT SAR 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 8 Input 1 SAR 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADC128S052CIMT/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 500k | |
Number of Inputs | 8 | |
Input Type | Single Ended | |
Data Interface | SPI, DSP | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,02000 Kč | 173,02 Kč |
| 10 | 134,17700 Kč | 1 341,77 Kč |
| 92 | 114,29076 Kč | 10 514,75 Kč |
| 184 | 110,22011 Kč | 20 280,50 Kč |
| 276 | 108,18232 Kč | 29 858,32 Kč |
| 552 | 105,19237 Kč | 58 066,19 Kč |
| 1 012 | 103,01511 Kč | 104 251,29 Kč |
| Unit Price without VAT: | 173,02000 Kč |
|---|---|
| Unit Price with VAT: | 209,35420 Kč |


