ADC122S101 - 12 Bit 500k ~ 1M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADC122S101 - 12 Bit 500k ~ 1M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
ADC122S101EVAL
ADC122S101EVAL

ADC122S101EVAL

DigiKey Part Number
ADC122S101EVAL-ND
Manufacturer
Manufacturer Product Number
ADC122S101EVAL
Description
BOARD EVALUATION FOR ADC122S101
Customer Reference
Detailed Description
ADC122S101 - 12 Bit 500k ~ 1M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Obsolete
Number of A/D Converters
1
Number of Bits
12
Sampling Rate (Per Second)
500k ~ 1M
Data Interface
Serial
Input Range
0 ~ 5.25V
Power (Typ) @ Conditions
13.1mW @ 1MSPS
Utilized IC / Part
ADC122S101
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:10
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 321,46000 Kč3 321,46 Kč
Manufacturers Standard Package
Unit Price without VAT:3 321,46000 Kč
Unit Price with VAT:4 018,96660 Kč