
ADC121C021QIMK/NOPB | |
|---|---|
DigiKey Part Number | 296-ADC121C021QIMK/NOPBTR-ND - Tape & Reel (TR) 296-ADC121C021QIMK/NOPBCT-ND - Cut Tape (CT) 296-ADC121C021QIMK/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC121C021QIMK/NOPB |
Description | IC ADC 12BIT SOT-23-THIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | ADC121C021QIMK/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 188.9k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | I2C | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SOT-23-THIN | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,44000 Kč | 93,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 63,15862 Kč | 63 158,62 Kč |
| 2 000 | 61,76341 Kč | 123 526,82 Kč |
| 3 000 | 61,06519 Kč | 183 195,57 Kč |
| Unit Price without VAT: | 93,44000 Kč |
|---|---|
| Unit Price with VAT: | 113,06240 Kč |



