12 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC121C021CIMKX/NOPB

DigiKey Part Number
296-ADC121C021CIMKX/NOPBTR-ND - Tape & Reel (TR)
296-ADC121C021CIMKX/NOPBCT-ND - Cut Tape (CT)
296-ADC121C021CIMKX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADC121C021CIMKX/NOPB
Description
IC ADC 12BIT SOT-23-THIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
ADC121C021CIMKX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
188.9k
Number of Inputs
1
Input Type
Single Ended
Data Interface
I2C
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Supply
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
-
Operating Temperature
-40°C ~ 105°C
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
SOT-23-THIN
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 3 974 View Now
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,62000 Kč46,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00032,65084 Kč97 952,52 Kč
6 00032,03574 Kč192 214,44 Kč
Manufacturers Standard Package
Unit Price without VAT:46,62000 Kč
Unit Price with VAT:56,41020 Kč

Other Suppliers on DigiKey

3 974In Stock
Ships from Rochester Electronics, LLC