
ADC08B200CIVS/NOPB | |
|---|---|
DigiKey Part Number | ADC08B200CIVS/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | ADC08B200CIVS/NOPB |
Description | IC ADC 8BIT 48TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADC08B200CIVS/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 200M | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | - | |
Reference Type | External | |
Voltage - Supply, Analog | 3V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 869,95000 Kč | 869,95 Kč |
| 10 | 709,62700 Kč | 7 096,27 Kč |
| 25 | 669,57600 Kč | 16 739,40 Kč |
| 100 | 625,54510 Kč | 62 554,51 Kč |
| 250 | 604,56012 Kč | 151 140,03 Kč |
| Unit Price without VAT: | 869,95000 Kč |
|---|---|
| Unit Price with VAT: | 1 052,63950 Kč |


