
ADC081S101CIMF/NOPB | |
|---|---|
DigiKey Part Number | ADC081S101CIMF/NOPBTR-ND - Tape & Reel (TR) ADC081S101CIMF/NOPBCT-ND - Cut Tape (CT) ADC081S101CIMF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC081S101CIMF/NOPB |
Description | IC ADC 8BIT SAR SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADC081S101CIMF/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI, DSP | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,46000 Kč | 64,46 Kč |
| 10 | 48,27400 Kč | 482,74 Kč |
| 25 | 44,22160 Kč | 1 105,54 Kč |
| 100 | 39,77650 Kč | 3 977,65 Kč |
| 250 | 37,65528 Kč | 9 413,82 Kč |
| 500 | 36,37736 Kč | 18 188,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 35,32473 Kč | 35 324,73 Kč |
| 2 000 | 34,45835 Kč | 68 916,70 Kč |
| 3 000 | 34,02481 Kč | 102 074,43 Kč |
| 5 000 | 33,54414 Kč | 167 720,70 Kč |
| Unit Price without VAT: | 64,46000 Kč |
|---|---|
| Unit Price with VAT: | 77,99660 Kč |

