8 Bit Analog to Digital Converter 1 Input 1 Pipelined 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC08060CIMT/NOPB

DigiKey Part Number
ADC08060CIMT/NOPB-ND
Manufacturer
Manufacturer Product Number
ADC08060CIMT/NOPB
Description
IC ADC 8BIT PIPELINED 24TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 1 Input 1 Pipelined 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADC08060CIMT/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
8
Sampling Rate (Per Second)
60M
Number of Inputs
1
Input Type
Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Pipelined
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
2.7V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 242
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1266,25000 Kč266,25 Kč
10209,37100 Kč2 093,71 Kč
61184,42098 Kč11 249,68 Kč
122177,74975 Kč21 685,47 Kč
305170,70754 Kč52 065,80 Kč
549167,05457 Kč91 712,96 Kč
1 037163,72770 Kč169 785,62 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:266,25000 Kč
Unit Price with VAT:322,16250 Kč