
| 74LVC1GU04DCKRG4 | |
|---|---|
| DigiKey Part Number | 296-50866-2-ND - Tape & Reel (TR) 296-50866-1-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | 74LVC1GU04DCKRG4 | 
| Description | IC INVERTER 1CH 1-INP SC70-5 | 
| Customer Reference | |
| Detailed Description | Inverter IC 1 Channel SC-70-5 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 74LVC1GU04DCKRG4 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Discontinued at Digi-Key | |
| Logic Type | ||
| Number of Circuits | 1 | |
| Number of Inputs | 1 | |
| Features | - | |
| Voltage - Supply | 1.65V ~ 5.5V | |
| Current - Quiescent (Max) | 10 µA | |
| Current - Output High, Low | 32mA, 32mA | |
| Input Logic Level - Low | 0.41V ~ 1.38V | |
| Input Logic Level - High | 1.24V ~ 4.13V | |
| Max Propagation Delay @ V, Max CL | 3.5ns @ 5V, 50pF | |
| Operating Temperature | -40°C ~ 125°C (TA) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | SC-70-5 | |
| Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 6,03000 Kč | 6,03 Kč | 
| 10 | 4,12000 Kč | 41,20 Kč | 
| 25 | 3,65360 Kč | 91,34 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 6 000 | 2,39942 Kč | 14 396,52 Kč | 
| 9 000 | 2,36241 Kč | 21 261,69 Kč | 
| 15 000 | 2,32144 Kč | 34 821,60 Kč | 
| 21 000 | 2,29747 Kč | 48 246,87 Kč | 
| 30 000 | 2,27443 Kč | 68 232,90 Kč | 
| 75 000 | 2,22481 Kč | 166 860,75 Kč | 
| Unit Price without VAT: | 6,03000 Kč | 
|---|---|
| Unit Price with VAT: | 7,29630 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic