
74LVC1GU04DCKRG4 | |
|---|---|
DigiKey Part Number | 296-50866-2-ND - Tape & Reel (TR) 296-50866-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 74LVC1GU04DCKRG4 |
Description | IC INVERTER 1CH 1-INP SC70-5 |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1GU04DCKRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.41V ~ 1.38V | |
Input Logic Level - High | 1.24V ~ 4.13V | |
Max Propagation Delay @ V, Max CL | 3.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,03000 Kč | 6,03 Kč |
| 10 | 4,12000 Kč | 41,20 Kč |
| 25 | 3,65360 Kč | 91,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 2,39942 Kč | 14 396,52 Kč |
| 9 000 | 2,36241 Kč | 21 261,69 Kč |
| 15 000 | 2,32144 Kč | 34 821,60 Kč |
| 21 000 | 2,29747 Kč | 48 246,87 Kč |
| 30 000 | 2,27443 Kč | 68 232,90 Kč |
| 75 000 | 2,22481 Kč | 166 860,75 Kč |
| Unit Price without VAT: | 6,03000 Kč |
|---|---|
| Unit Price with VAT: | 7,29630 Kč |

