74LVC1G175DCKRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 14,48300 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 4,00000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 8 987
Unit Price: 29,00000 Kč
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


onsemi
In Stock: 31 369
Unit Price: 3,00000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 215
Unit Price: 6,00000 Kč
Datasheet
SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-70-6
SN74AUP1G97DCKT

74LVC1G175DCKRG4

DigiKey Part Number
296-50861-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC1G175DCKRG4
Description
IC FF D-TYPE SINGLE 1BIT SC70-6
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
EDA/CAD Models
74LVC1G175DCKRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Function
Reset
Type
D-Type
Output Type
Non-Inverted
Number of Elements
1
Number of Bits per Element
1
Clock Frequency
175 MHz
Max Propagation Delay @ V, Max CL
4ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Iq)
10 µA
Input Capacitance
3 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SC-70-6
Package / Case
6-TSSOP, SC-88, SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0002,40219 Kč14 413,14 Kč
9 0002,36513 Kč21 286,17 Kč
15 0002,32411 Kč34 861,65 Kč
21 0002,30012 Kč48 302,52 Kč
30 0002,27705 Kč68 311,50 Kč
75 0002,22738 Kč167 053,50 Kč
Unit Price without VAT:2,40219 Kč
Unit Price with VAT:2,90665 Kč