
74LVC1G123DCTRE4 | |
|---|---|
DigiKey Part Number | 296-52615-2-ND - Tape & Reel (TR) 296-52615-1-ND - Cut Tape (CT) 296-52615-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G123DCTRE4 |
Description | IC MMV 1-CIR 18.5-NS SM8 |
Customer Reference | |
Detailed Description | Monostable Multivibrator 18.5 ns SM8 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G123DCTRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Logic Type | Monostable | |
Independent Circuits | 1 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 18.5 ns | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | SM8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,66000 Kč | 11,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,13293 Kč | 15 398,79 Kč |
| 6 000 | 4,99799 Kč | 29 987,94 Kč |
| 9 000 | 4,93041 Kč | 44 373,69 Kč |
| 15 000 | 4,85553 Kč | 72 832,95 Kč |
| 21 000 | 4,81179 Kč | 101 047,59 Kč |
| 30 000 | 4,76970 Kč | 143 091,00 Kč |
| Unit Price without VAT: | 11,66000 Kč |
|---|---|
| Unit Price with VAT: | 14,10860 Kč |



