Parametric Equivalent
Parametric Equivalent

74CBTLV3245ARKSRQ1 | |
|---|---|
DigiKey Part Number | 296-74CBTLV3245ARKSRQ1TR-ND - Tape & Reel (TR) 296-74CBTLV3245ARKSRQ1CT-ND - Cut Tape (CT) 296-74CBTLV3245ARKSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74CBTLV3245ARKSRQ1 |
Description | AUTOMOTIVE 3.3-V, 1:1 (SPST), 8- |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 20-VQFN (2.5x4.5) |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2.3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Bus Switch | Mounting Type Surface Mount |
Circuit 8 x 1:1 | Package / Case 20-VFQFN Exposed Pad |
Independent Circuits 1 | Supplier Device Package 20-VQFN (2.5x4.5) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74CBTLV3245BQ,115 | Nexperia USA Inc. | 0 | 1727-6906-1-ND | 12,18000 Kč | Parametric Equivalent |
| 74CBTLV3245BQ-Q10X | Nexperia USA Inc. | 0 | 1727-74CBTLV3245BQ-Q10XCT-ND | 13,86000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 10 | 22,11100 Kč | 221,11 Kč |
| 100 | 14,78680 Kč | 1 478,68 Kč |
| 500 | 11,64718 Kč | 5 823,59 Kč |
| 1 000 | 10,63675 Kč | 10 636,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,35377 Kč | 28 061,31 Kč |
| 6 000 | 8,70815 Kč | 52 248,90 Kč |
| 9 000 | 8,53044 Kč | 76 773,96 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |


