
74CBTLV3245APWRE4 | |
|---|---|
DigiKey Part Number | 74CBTLV3245APWRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74CBTLV3245APWRE4 |
Description | IC BUS SWITCH 8 X 1:1 20-TSSOP |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74CBTLV3245APWRE4 Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2.3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Type Bus Switch | Supplier Device Package 20-TSSOP |
Circuit 8 x 1:1 | Base Product Number |
Independent Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,10560 Kč | 20 211,20 Kč |
| 4 000 | 9,84481 Kč | 39 379,24 Kč |
| 6 000 | 9,71424 Kč | 58 285,44 Kč |
| 10 000 | 9,56961 Kč | 95 696,10 Kč |
| 14 000 | 9,48504 Kč | 132 790,56 Kč |
| 20 000 | 9,40373 Kč | 188 074,60 Kč |
| Unit Price without VAT: | 10,10560 Kč |
|---|---|
| Unit Price with VAT: | 12,22778 Kč |

