


74AVC4T245QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-74AVC4T245QPWRQ1TR-ND - Tape & Reel (TR) 296-74AVC4T245QPWRQ1CT-ND - Cut Tape (CT) 296-74AVC4T245QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AVC4T245QPWRQ1 |
Description | IC XLTR VL BIDIR 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 2 Circuit 2 Channel 380Mbps 16-TSSOP |
Datasheet | Datasheet |
Category | Voltage - VCCB 1.2 V ~ 3.6 V |
Manufacturer Texas Instruments | Output Type Tri-State |
Series | Data Rate 380Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Translator Type Voltage Level | Qualification AEC-Q100 |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channels per Circuit 2 | Supplier Device Package 16-TSSOP |
Voltage - VCCA 1.2 V ~ 3.6 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 10 | 26,14300 Kč | 261,43 Kč |
| 25 | 23,76120 Kč | 594,03 Kč |
| 100 | 21,14710 Kč | 2 114,71 Kč |
| 250 | 19,90024 Kč | 4 975,06 Kč |
| 500 | 19,62978 Kč | 9 814,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,76466 Kč | 53 293,98 Kč |
| 6 000 | 17,39051 Kč | 104 343,06 Kč |
| 9 000 | 17,20319 Kč | 154 828,71 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |

