Voltage Level Translator Bidirectional 2 Circuit 2 Channel 380Mbps 16-SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AVC4T245QDYYRQ1

DigiKey Part Number
296-74AVC4T245QDYYRQ1TR-ND - Tape & Reel (TR)
296-74AVC4T245QDYYRQ1CT-ND - Cut Tape (CT)
296-74AVC4T245QDYYRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AVC4T245QDYYRQ1
Description
IC XLTR VL BIDIR 16-SOT-23-THIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 2 Circuit 2 Channel 380Mbps 16-SOT-23-THIN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCB
1.2 V ~ 3.6 V
Manufacturer
Texas Instruments
Output Type
Push-Pull, Tri-State
Series
Data Rate
380Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Grade
Automotive
Translator Type
Voltage Level
Qualification
AEC-Q100
Channel Type
Bidirectional
Mounting Type
Surface Mount
Number of Circuits
2
Package / Case
SOT-23-16 Thin, SOT-23 Variant
Channels per Circuit
2
Supplier Device Package
16-SOT-23-THIN
Voltage - VCCA
1.2 V ~ 3.6 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AVC4T245DYYRTexas Instruments2 762296-SN74AVC4T245DYYRCT-ND24,36000 KčParametric Equivalent
In-Stock: 2 819
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,24000 Kč30,24 Kč
1021,98500 Kč219,85 Kč
2519,93960 Kč498,49 Kč
10017,69080 Kč1 769,08 Kč
25016,61696 Kč4 154,24 Kč
50016,25624 Kč8 128,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00014,77965 Kč44 338,95 Kč
6 00014,45786 Kč86 747,16 Kč
9 00014,29667 Kč128 670,03 Kč
Manufacturers Standard Package
Unit Price without VAT:30,24000 Kč
Unit Price with VAT:36,59040 Kč