Similar
Similar
Similar

74AHC1G125DBVRG4 | |
|---|---|
DigiKey Part Number | 74AHC1G125DBVRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHC1G125DBVRG4 |
Description | IC BUFF NON-INVERT 5.5V SOT-23-5 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | 74AHC1G125DBVRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,41455 Kč | 10 243,65 Kč |
| 6 000 | 3,31796 Kč | 19 907,76 Kč |
| 9 000 | 3,26962 Kč | 29 426,58 Kč |
| 15 000 | 3,21603 Kč | 48 240,45 Kč |
| 21 000 | 3,18471 Kč | 66 878,91 Kč |
| 30 000 | 3,15460 Kč | 94 638,00 Kč |
| Unit Price without VAT: | 3,41455 Kč |
|---|---|
| Unit Price with VAT: | 4,13161 Kč |




