74AHC1G125DBVRE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 8 870
Unit Price: 0,09000 Kč
Datasheet

Similar


onsemi
In Stock: 78 101
Unit Price: 0,43000 Kč

Similar


Toshiba Semiconductor and Storage
In Stock: 3 080
Unit Price: 0,11000 Kč
Datasheet
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC1G125DBVRE4

DigiKey Part Number
74AHC1G125DBVRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AHC1G125DBVRE4
Description
IC BUFF NON-INVERT 5.5V SOT-23-5
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
74AHC1G125DBVRE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,41455 Kč10 243,65 Kč
6 0003,31796 Kč19 907,76 Kč
9 0003,26962 Kč29 426,58 Kč
15 0003,21603 Kč48 240,45 Kč
21 0003,18471 Kč66 878,91 Kč
30 0003,15460 Kč94 638,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,41455 Kč
Unit Price with VAT:4,13161 Kč