
74ACT16374DLR | |
|---|---|
DigiKey Part Number | 296-1008-2-ND - Tape & Reel (TR) 296-1008-1-ND - Cut Tape (CT) 296-1008-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ACT16374DLR |
Description | IC FF D-TYPE DOUBLE 8BIT 48SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-BSSOP (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74ACT16374DLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Clock Frequency | 65 MHz | |
Max Propagation Delay @ V, Max CL | 8.8ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 4.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-SSOP | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,63000 Kč | 52,63 Kč |
| 10 | 39,19500 Kč | 391,95 Kč |
| 25 | 35,81880 Kč | 895,47 Kč |
| 100 | 32,10340 Kč | 3 210,34 Kč |
| 250 | 30,46692 Kč | 7 616,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 28,38235 Kč | 28 382,35 Kč |
| 2 000 | 27,65833 Kč | 55 316,66 Kč |
| 3 000 | 27,29575 Kč | 81 887,25 Kč |
| 5 000 | 26,89411 Kč | 134 470,55 Kč |
| 7 000 | 26,65931 Kč | 186 615,17 Kč |
| Unit Price without VAT: | 52,63000 Kč |
|---|---|
| Unit Price with VAT: | 63,68230 Kč |


