296~4223442~RHB~32.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6PAIC3104TRHBRQ1

DigiKey Part Number
296-6PAIC3104TRHBRQ1TR-ND - Tape & Reel (TR)
296-6PAIC3104TRHBRQ1CT-ND - Cut Tape (CT)
296-6PAIC3104TRHBRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6PAIC3104TRHBRQ1
Description
AUTOMOTIVE LOW-POWER STEREO AUDI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Stereo Audio Interface 16 b, 20 b, 24 b, 32 b DSP, I2C, I2S, Serial, TDM 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
6PAIC3104TRHBRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Stereo Audio
Data Interface
DSP, I2C, I2S, Serial, TDM
Resolution (Bits)
16 b, 20 b, 24 b, 32 b
Number of ADCs / DACs
2 / 2
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
92 / 102 (Differential), 92 / 97 (Single-Ended)
Dynamic Range, ADCs / DACs (db) Typ
93 / 97
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
1.525V ~ 1.95V
Operating Temperature
-40°C ~ 105°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 908
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1100,61000 Kč100,61 Kč
1076,57100 Kč765,71 Kč
2570,54720 Kč1 763,68 Kč
10063,94190 Kč6 394,19 Kč
25060,79028 Kč15 197,57 Kč
50058,89058 Kč29 445,29 Kč
1 00057,32728 Kč57 327,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00041,47774 Kč124 433,22 Kč
Manufacturers Standard Package
Unit Price without VAT:100,61000 Kč
Unit Price with VAT:121,73810 Kč