296~4223442~RHB~32.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6PAIC3104IRHBRQ1

DigiKey Part Number
296-6PAIC3104IRHBRQ1TR-ND - Tape & Reel (TR)
296-6PAIC3104IRHBRQ1CT-ND - Cut Tape (CT)
296-6PAIC3104IRHBRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6PAIC3104IRHBRQ1
Description
IC AUDIO CODEC 32VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Stereo Audio Interface I2C, Serial 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
6PAIC3104IRHBRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Stereo Audio
Data Interface
I2C, Serial
Resolution (Bits)
-
Number of ADCs / DACs
2 / 2
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
92 / 102 (Differential), 92 / 97 (Single-Ended)
Dynamic Range, ADCs / DACs (db) Typ
93 / 97
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
1.525V ~ 1.95V
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 459
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
197,90000 Kč97,90 Kč
1074,46700 Kč744,67 Kč
2568,59720 Kč1 714,93 Kč
10062,14010 Kč6 214,01 Kč
25059,06304 Kč14 765,76 Kč
50057,20876 Kč28 604,38 Kč
1 00055,68255 Kč55 682,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00048,95050 Kč146 851,50 Kč
Manufacturers Standard Package
Unit Price without VAT:97,90000 Kč
Unit Price with VAT:118,45900 Kč