Voltage Level Translator Unidirectional 1 Circuit 1 Channel 100Mbps 5-X2SON (0.8x0.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N7001TDPWR

DigiKey Part Number
296-50198-2-ND - Tape & Reel (TR)
296-50198-1-ND - Cut Tape (CT)
296-50198-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2N7001TDPWR
Description
IC XLTR VL UNIDIR 5-X2SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 1 Channel 100Mbps 5-X2SON (0.8x0.8)
Datasheet
 Datasheet
EDA/CAD Models
2N7001TDPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
1.65 V ~ 3.6 V
Voltage - VCCB
1.65 V ~ 3.6 V
Input Signal
CMOS
Output Signal
CMOS
Output Type
Push-Pull
Data Rate
100Mbps
Operating Temperature
-40°C ~ 125°C
Features
-
Mounting Type
Surface Mount
Package / Case
4-XFDFN Exposed Pad
Supplier Device Package
5-X2SON (0.8x0.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21 515
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,80000 Kč16,80 Kč
1010,41500 Kč104,15 Kč
1006,71520 Kč671,52 Kč
5005,11512 Kč2 557,56 Kč
1 0004,59919 Kč4 599,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,94314 Kč11 829,42 Kč
6 0003,61253 Kč21 675,18 Kč
9 0003,44409 Kč30 996,81 Kč
15 0003,25480 Kč48 822,00 Kč
21 0003,14274 Kč65 997,54 Kč
30 0003,03381 Kč91 014,30 Kč
Manufacturers Standard Package
Unit Price without VAT:16,80000 Kč
Unit Price with VAT:20,32800 Kč