


TT05-10KC3-1S-T105-1500 | |
|---|---|
DigiKey Part Number | 1912-TT05-10KC3-1S-T105-1500-ND |
Manufacturer | |
Manufacturer Product Number | TT05-10KC3-1S-T105-1500 |
Description | NTC 10K OHM 1%, B 3977, WATERP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Probe |
Datasheet | Datasheet |
Category | B Value Tolerance ±1% |
Manufacturer TEWA Sensors LLC | B25/85 3977K |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Length - Lead Wire 58.27" (1.48m) |
Resistance in Ohms @ 25°C 10k | Mounting Type Free Hanging |
Resistance Tolerance ±1% | Package / Case Probe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,75000 Kč | 116,75 Kč |
| 5 | 104,90600 Kč | 524,53 Kč |
| 10 | 100,51700 Kč | 1 005,17 Kč |
| 25 | 95,25520 Kč | 2 381,38 Kč |
| 50 | 91,66040 Kč | 4 583,02 Kč |
| 100 | 88,36800 Kč | 8 836,80 Kč |
| 500 | 81,73808 Kč | 40 869,04 Kč |
| 1 000 | 79,26808 Kč | 79 268,08 Kč |
| Unit Price without VAT: | 116,75000 Kč |
|---|---|
| Unit Price with VAT: | 141,26750 Kč |



