


P0701 | |
|---|---|
DigiKey Part Number | 771-P0701-ND |
Manufacturer | |
Manufacturer Product Number | P0701 |
Description | DE10-AGILEX DEVELOPMENT BOARD, B |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | DE10-Agilex Agilex 7 F-Series SoC FPGA PCIe Card AGFB014 Agilex™ 7 F-Series FPGA + MCU/MPU SoC Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform DE10-Agilex Agilex 7 F-Series SoC FPGA PCIe Card |
Manufacturer Terasic Inc. | Contents Board(s), Cable(s), Power Supply, Accessories |
Series | Utilized IC / Part AGFB014 |
Packaging Box | Suggested Programming Environment Quartus Prime |
Part Status Active | Base Product Number |
Type FPGA + MCU/MPU SoC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153 033,42000 Kč | 153 033,42 Kč |
| Unit Price without VAT: | 153 033,42000 Kč |
|---|---|
| Unit Price with VAT: | 185 170,43820 Kč |


