
P0638 | |
|---|---|
DigiKey Part Number | P0638-ND |
Manufacturer | |
Manufacturer Product Number | P0638 |
Description | MAX 10 PLUS EVALBOARD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | MAX 10 FPGA Plus 10M50DA MAX® 10 FPGA Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Type FPGA |
Manufacturer Terasic Inc. | Platform MAX 10 FPGA Plus |
Series | Contents Board(s), Cable(s), Power Supply |
Packaging Box | Utilized IC / Part 10M50DA |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 334,33000 Kč | 5 334,33 Kč |
| Unit Price without VAT: | 5 334,33000 Kč |
|---|---|
| Unit Price with VAT: | 6 454,53930 Kč |



