
P0553 | |
|---|---|
DigiKey Part Number | 771-P0553-ND |
Manufacturer | |
Manufacturer Product Number | P0553 |
Description | TSOM MODULE |
Manufacturer Standard Lead Time | 84 Weeks |
Customer Reference | |
Detailed Description | Cyclone V SE SoC TSoM 5CSEBA6 Cyclone® V SE FPGA + MCU/MPU SoC Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Type FPGA + MCU/MPU SoC |
Manufacturer Terasic Inc. | Platform Cyclone V SE SoC TSoM |
Series | Contents Board(s) |
Packaging Box | Utilized IC / Part 5CSEBA6 |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 976,53000 Kč | 4 976,53 Kč |
| Unit Price without VAT: | 4 976,53000 Kč |
|---|---|
| Unit Price with VAT: | 6 021,60130 Kč |






