
P0506 | |
|---|---|
DigiKey Part Number | P0506-ND |
Manufacturer | |
Manufacturer Product Number | P0506 |
Description | HAN PILOT PLATFORM DEVELOPMENT K |
Manufacturer Standard Lead Time | 84 Weeks |
Customer Reference | |
Detailed Description | HAN Pilot Arria 10 SX SoC 10AS066 Arria® 10 SX FPGA + MCU/MPU SoC Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Terasic Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | FPGA + MCU/MPU SoC | |
Platform | HAN Pilot Arria 10 SX SoC | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Utilized IC / Part | 10AS066 | |
Interconnect System | FMC | |
Suggested Programming Environment | - | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84 411,96000 Kč | 84 411,96 Kč |
| Unit Price without VAT: | 84 411,96000 Kč |
|---|---|
| Unit Price with VAT: | 102 138,47160 Kč |

