Wheeled Robotics Kit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0467

DigiKey Part Number
P0467-ND
Manufacturer
Manufacturer Product Number
P0467
Description
A-CUTE CAR ROBOTIC KITS
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
Wheeled Robotics Kit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Terasic Inc.
Series
Packaging
Bulk
Part Status
Active
Configuration
Wheeled
Utilized IC / Part
EP4CE22F17C6N
Interconnect System
-
Suggested Programming Environment
-
Included MCU/MPU Board(s)
-
Contents
Fully Assembled
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 354,49000 Kč5 354,49 Kč
Manufacturers Standard Package
Unit Price without VAT:5 354,49000 Kč
Unit Price with VAT:6 478,93290 Kč