
P0060 | |
|---|---|
DigiKey Part Number | P0060-ND |
Manufacturer | |
Manufacturer Product Number | P0060 |
Description | INDUSTRIAL COMMUNICATION BOARD |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | AMD2486, MAX3051, MAX3238 High Speed Mezzanine Connector (HSMC) Interface Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Terasic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Interface | |
Function | High Speed Mezzanine Connector (HSMC) | |
Utilized IC / Part | AMD2486, MAX3051, MAX3238 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 104,75000 Kč | 4 104,75 Kč |
| Unit Price without VAT: | 4 104,75000 Kč |
|---|---|
| Unit Price with VAT: | 4 966,74750 Kč |

