
P0057 | |
|---|---|
DigiKey Part Number | P0057-ND |
Manufacturer | |
Manufacturer Product Number | P0057 |
Description | HSMC DEBUG LOOPBACK CONN |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | High Speed Mezzanine Connector (HSMC) Interface Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Terasic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Interface | |
Function | High Speed Mezzanine Connector (HSMC) | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 078,80000 Kč | 2 078,80 Kč |
| Unit Price without VAT: | 2 078,80000 Kč |
|---|---|
| Unit Price with VAT: | 2 515,34800 Kč |



