
P0003 | |
|---|---|
DigiKey Part Number | P0003-ND |
Manufacturer | |
Manufacturer Product Number | P0003 |
Description | DAUGHTER BOARD AD/DA HSMC ADA |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | ADC/DAC Module Data Acquisition Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Terasic Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | - | |
Type | Data Acquisition | |
Function | ADC/DAC Module | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 404,39000 Kč | 6 404,39 Kč |
| Unit Price without VAT: | 6 404,39000 Kč |
|---|---|
| Unit Price with VAT: | 7 749,31190 Kč |


