Cyclone V SX SoC DE10-Standard VEEK-MT2S 5CSXFC6 Cyclone® V SX FPGA + MCU/MPU SoC Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K0161

DigiKey Part Number
K0161-ND
Manufacturer
Manufacturer Product Number
K0161
Description
VEEK-MT2S KIT W/ DE10-STANDARD
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
Cyclone V SX SoC DE10-Standard VEEK-MT2S 5CSXFC6 Cyclone® V SX FPGA + MCU/MPU SoC Embedded Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Terasic Inc.
Series
Packaging
Bulk
Part Status
Active
Type
FPGA + MCU/MPU SoC
Platform
Cyclone V SX SoC DE10-Standard VEEK-MT2S
Contents
Board(s), Cable(s), Power Supply, Accessories
Utilized IC / Part
5CSXFC6
Interconnect System
HSMC
Suggested Programming Environment
Quartus II
Note
-
Antenna Type
-
RF Type
-
RF Frequency
-
Function
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118 898,20000 Kč18 898,20 Kč
Manufacturers Standard Package
Unit Price without VAT:18 898,20000 Kč
Unit Price with VAT:22 866,82200 Kč