


K0159 | |
|---|---|
DigiKey Part Number | K0159-ND |
Manufacturer | |
Manufacturer Product Number | K0159 |
Description | DE1-SOC-MTL2 MULTITOUCH DISPLAY |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | DE1 - Touch Screen Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Terasic Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Touch Screen | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | Yes, FPGA / CPLD | |
Contents | Board(s), Cable(s), Power Supply | |
Utilized IC / Part | DE1 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 580,46000 Kč | 13 580,46 Kč |
| Unit Price without VAT: | 13 580,46000 Kč |
|---|---|
| Unit Price with VAT: | 16 432,35660 Kč |



