
FPW-3053-EDA | |
|---|---|
DigiKey Part Number | FPW-3053-EDA-ND |
Manufacturer | |
Manufacturer Product Number | FPW-3053-EDA |
Description | ADAPTER DC 12V/2A |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | - Power Supply |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Terasic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Power Supply | |
Utilized IC / Part | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 341,22000 Kč | 341,22 Kč |
| Unit Price without VAT: | 341,22000 Kč |
|---|---|
| Unit Price with VAT: | 412,87620 Kč |







