
FCB-3086-JMS | |
|---|---|
DigiKey Part Number | FCB-3086-JMS-ND |
Manufacturer | |
Manufacturer Product Number | FCB-3086-JMS |
Description | A MALE - MICRO B ON-THE-GO CABLE |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | Cable A Female to Micro B Male 0.66' (200.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 0.66' (200.0mm) | |
Specifications | - | |
Transfer Rate | - | |
Wire Gauge | - | |
Shielding | - | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,25000 Kč | 105,25 Kč |
| Unit Price without VAT: | 105,25000 Kč |
|---|---|
| Unit Price with VAT: | 127,35250 Kč |

