
TB-IND-T90 | |
|---|---|
DigiKey Part Number | 3074-TB-IND-T90-ND |
Manufacturer | |
Manufacturer Product Number | TB-IND-T90 |
Description | THERMAL CAMERA |
Customer Reference | |
Detailed Description | 32 x 32 Thermal RS485 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Terabee SAS | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Color | - | |
Resolution | 32 x 32 | |
Frames per Second | 7.0 | |
Shutter | - | |
Lens Mount | - | |
Sensor | - | |
Type | Thermal | |
Interface | RS485 | |
Pixel Size | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Size / Dimension | 3.713" L x 2.228" W (94.30mm x 56.60mm) | |
Height (Max) | 1.240" (31.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 599,18000 Kč | 7 599,18 Kč |
| Unit Price without VAT: | 7 599,18000 Kč |
|---|---|
| Unit Price with VAT: | 9 195,00780 Kč |




