
55-00444 | |
|---|---|
DigiKey Part Number | 839-55-00444-ND |
Manufacturer | |
Manufacturer Product Number | 55-00444 |
Description | CONN PLUG MALE M12-4POS SCREW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 4A |
Shell Size - Insert M12-4 | Voltage Rating 250V |
Mounting Type Free Hanging (In-Line), Right Angle | Cable Opening 0.157" ~ 0.244" (4.00mm ~ 6.20mm) |
Termination Screw | Operating Temperature -40°C ~ 120°C |
Fastening Type Threaded | Backshell Material, Plating Polyamide (PA66), Nylon 6/6 |
Orientation A | Contact Material Brass |
Primary Material Plastic | Insert Material Polyamide (PA66), Nylon 6/6 |
Shell Material Zinc Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,59000 Kč | 218,59 Kč |
| 10 | 185,76900 Kč | 1 857,69 Kč |
| 25 | 174,13240 Kč | 4 353,31 Kč |
| 50 | 165,82120 Kč | 8 291,06 Kč |
| 100 | 157,90500 Kč | 15 790,50 Kč |
| 250 | 148,02416 Kč | 37 006,04 Kč |
| 500 | 140,96546 Kč | 70 482,73 Kč |
| 1 000 | 134,24483 Kč | 134 244,83 Kč |
| Unit Price without VAT: | 218,59000 Kč |
|---|---|
| Unit Price with VAT: | 264,49390 Kč |


