4 Position Circular Connector Plug, Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55-00441

DigiKey Part Number
839-55-00441-ND
Manufacturer
Manufacturer Product Number
55-00441
Description
CONN PLUG MALE M12-4POS SCREW
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Black
Series
Ingress Protection
IP67 - Dust Tight, Waterproof
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
Backshell, Coupling Nut
Connector Type
Shielding
Number of Positions
4
Current Rating (Amps)
4A
Shell Size - Insert
M12-4
Voltage Rating
250V
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.157" ~ 0.244" (4.00mm ~ 6.20mm)
Termination
Screw
Operating Temperature
-40°C ~ 120°C
Fastening Type
Threaded
Backshell Material, Plating
Polyamide (PA66), Nylon 6/6
Orientation
A
Contact Material
Brass
Primary Material
Plastic
Insert Material
Polyamide (PA66), Nylon 6/6
Shell Material
Zinc Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 54
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1196,33000 Kč196,33 Kč
10166,76600 Kč1 667,66 Kč
25156,31760 Kč3 907,94 Kč
50148,85480 Kč7 442,74 Kč
100141,75120 Kč14 175,12 Kč
250132,87956 Kč33 219,89 Kč
500126,54192 Kč63 270,96 Kč
1 000120,50899 Kč120 508,99 Kč
Manufacturers Standard Package
Unit Price without VAT:196,33000 Kč
Unit Price with VAT:237,55930 Kč