4 Position Circular Connector Plug, Female Sockets Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55-00432

DigiKey Part Number
839-55-00432-ND
Manufacturer
Manufacturer Product Number
55-00432
Description
CONN RCPT FMALE M12-4POS SCREW
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Female Sockets Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Nickel
Mfr
Contact Finish - Mating
Gold
Series
Color
Silver
Packaging
Bulk
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Features
Backshell, Coupling Nut
Number of Positions
4
Shielding
Shell Size - Insert
M12-4
Current Rating (Amps)
4A
Mounting Type
Free Hanging (In-Line), Right Angle
Voltage Rating
250V
Termination
Screw
Cable Opening
0.157" ~ 0.244" (4.00mm ~ 6.20mm)
Fastening Type
Threaded
Operating Temperature
-40°C ~ 120°C
Orientation
A
Backshell Material, Plating
Brass, Nickel
Primary Material
Metal
Contact Material
Brass
Shell Material
Zinc Alloy
Insert Material
Polyamide (PA66), Nylon 6/6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 73
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1243,16000 Kč243,16 Kč
10206,68300 Kč2 066,83 Kč
25193,72760 Kč4 843,19 Kč
50184,48000 Kč9 224,00 Kč
100175,67560 Kč17 567,56 Kč
250164,68396 Kč41 170,99 Kč
500156,83070 Kč78 415,35 Kč
1 000149,35457 Kč149 354,57 Kč
Manufacturers Standard Package
Unit Price without VAT:243,16000 Kč
Unit Price with VAT:294,22360 Kč