


55-00424 | |
|---|---|
DigiKey Part Number | 839-55-00424-ND |
Manufacturer | |
Manufacturer Product Number | 55-00424 |
Description | CONN PLUG MALE POWER DIN 4POS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | DIN (180 Degree) | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Nickel | |
Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Strain Relief | |
Shielding | ||
Current Rating (Amps) | 8A | |
Voltage Rating | 48V | |
Cable Opening | 0.217" (5.50mm) | |
Operating Temperature | -20°C ~ 80°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,31000 Kč | 42,31 Kč |
| 10 | 35,91100 Kč | 359,11 Kč |
| 25 | 33,65480 Kč | 841,37 Kč |
| 50 | 32,04660 Kč | 1 602,33 Kč |
| 100 | 30,51410 Kč | 3 051,41 Kč |
| 250 | 28,60360 Kč | 7 150,90 Kč |
| 500 | 27,23744 Kč | 13 618,72 Kč |
| 1 000 | 25,93760 Kč | 25 937,60 Kč |
| 2 500 | 24,31452 Kč | 60 786,30 Kč |
| Unit Price without VAT: | 42,31000 Kč |
|---|---|
| Unit Price with VAT: | 51,19510 Kč |


