New Product
55-00420
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
55-00420
55-00415

55-00420

DigiKey Part Number
839-55-00420-ND
Manufacturer
Manufacturer Product Number
55-00420
Description
CONN PLUG MALE POWER DIN 3POS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Grade
-
Qualification
-
Shell Size - Insert
DIN (180 Degree)
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Brass
Shell Finish
Nickel
Contact Finish - Mating
Nickel
Color
Silver
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
Strain Relief
Shielding
Current Rating (Amps)
4A
Voltage Rating
48V
Cable Opening
0.256" (6.50mm)
Operating Temperature
-20°C ~ 80°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polybutylene Terephthalate (PBT), Glass Filled
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 478
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
142,31000 Kč42,31 Kč
1035,91100 Kč359,11 Kč
2533,65480 Kč841,37 Kč
5032,04660 Kč1 602,33 Kč
10030,51410 Kč3 051,41 Kč
25028,60360 Kč7 150,90 Kč
50027,23744 Kč13 618,72 Kč
1 00025,93760 Kč25 937,60 Kč
2 50024,31452 Kč60 786,30 Kč
Manufacturers Standard Package
Unit Price without VAT:42,31000 Kč
Unit Price with VAT:51,19510 Kč