
55-00290 | |
|---|---|
DigiKey Part Number | 839-55-00290-ND |
Manufacturer | |
Manufacturer Product Number | 55-00290 |
Description | CONN PLUG MALE M12-4POS SCREW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 4 | Shielding |
Shell Size - Insert M12-4 | Current Rating (Amps) 4A |
Mounting Type Free Hanging (In-Line), Angled | Voltage Rating 250V |
Termination Screw | Cable Opening 0.236" ~ 0.323" (6.00mm ~ 8.20mm) |
Fastening Type Threaded | Operating Temperature -40°C ~ 120°C |
Orientation A | Backshell Material, Plating Brass, Nickel |
Primary Material Metal | Contact Material Brass |
Shell Material Zinc Alloy | Insert Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,85000 Kč | 261,85 Kč |
| 10 | 222,57900 Kč | 2 225,79 Kč |
| 25 | 208,62760 Kč | 5 215,69 Kč |
| 50 | 198,66620 Kč | 9 933,31 Kč |
| 100 | 189,18570 Kč | 18 918,57 Kč |
| 250 | 177,34912 Kč | 44 337,28 Kč |
| 500 | 168,89280 Kč | 84 446,40 Kč |
| 1 000 | 160,84111 Kč | 160 841,11 Kč |
| Unit Price without VAT: | 261,85000 Kč |
|---|---|
| Unit Price with VAT: | 316,83850 Kč |


