4 Position Circular Connector Plug, Female Sockets Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55-00269

DigiKey Part Number
839-55-00269-ND
Manufacturer
Manufacturer Product Number
55-00269
Description
CONN RCPT FMALE M12-4POS SCREW
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Female Sockets Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Black
Series
Ingress Protection
IP67 - Dust Tight, Waterproof
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
Backshell, Coupling Nut
Connector Type
Shielding
Number of Positions
4
Current Rating (Amps)
4A
Shell Size - Insert
M12-4
Voltage Rating
250V
Mounting Type
Free Hanging (In-Line), Right Angle
Cable Opening
0.157" ~ 0.244" (4.00mm ~ 6.20mm)
Termination
Screw
Operating Temperature
-40°C ~ 120°C
Fastening Type
Threaded
Backshell Material, Plating
Polyamide (PA66), Nylon 6/6
Orientation
A
Contact Material
Brass
Primary Material
Plastic
Insert Material
Polyamide (PA66), Nylon 6/6
Shell Material
Zinc Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 64
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1230,98000 Kč230,98 Kč
10196,24700 Kč1 962,47 Kč
25183,95920 Kč4 598,98 Kč
50175,17380 Kč8 758,69 Kč
100166,81230 Kč16 681,23 Kč
250156,37464 Kč39 093,66 Kč
500148,91698 Kč74 458,49 Kč
1 000141,81881 Kč141 818,81 Kč
Manufacturers Standard Package
Unit Price without VAT:230,98000 Kč
Unit Price with VAT:279,48580 Kč