
55-00266 | |
|---|---|
DigiKey Part Number | 839-55-00266-ND |
Manufacturer | |
Manufacturer Product Number | 55-00266 |
Description | CONN PLUG MALE M12-4POS SCREW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 4 | Shielding |
Shell Size - Insert M12-4 | Current Rating (Amps) 4A |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 250V |
Termination Screw | Cable Opening 0.157" ~ 0.244" (4.00mm ~ 6.20mm) |
Fastening Type Threaded | Operating Temperature -40°C ~ 120°C |
Orientation A | Backshell Material, Plating Brass, Nickel |
Primary Material Metal | Contact Material Brass |
Shell Material Zinc Alloy | Insert Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,98000 Kč | 230,98 Kč |
| 10 | 196,24700 Kč | 1 962,47 Kč |
| 25 | 183,95920 Kč | 4 598,98 Kč |
| 50 | 175,17380 Kč | 8 758,69 Kč |
| 100 | 166,81230 Kč | 16 681,23 Kč |
| 250 | 156,37464 Kč | 39 093,66 Kč |
| 500 | 148,91698 Kč | 74 458,49 Kč |
| 1 000 | 141,81881 Kč | 141 818,81 Kč |
| Unit Price without VAT: | 230,98000 Kč |
|---|---|
| Unit Price with VAT: | 279,48580 Kč |


