
55-00180 | |
|---|---|
DigiKey Part Number | 839-55-00180-ND |
Manufacturer | |
Manufacturer Product Number | 55-00180 |
Description | CONN CAP M8 W/LEASH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) M8 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 55-00180 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | M8 Socket | |
Shell Size - Insert | M8 | |
Material | Brass | |
Features | Dust Tight, Internal Threads, Waterproof, Wire Rope with Ring | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,61000 Kč | 67,61 Kč |
| 10 | 57,40900 Kč | 574,09 Kč |
| 25 | 53,80520 Kč | 1 345,13 Kč |
| 50 | 51,23520 Kč | 2 561,76 Kč |
| 100 | 48,78890 Kč | 4 878,89 Kč |
| 300 | 45,14780 Kč | 13 544,34 Kč |
| 600 | 42,99305 Kč | 25 795,83 Kč |
| 1 200 | 40,94208 Kč | 49 130,50 Kč |
| 2 700 | 38,66704 Kč | 104 401,01 Kč |
| Unit Price without VAT: | 67,61000 Kč |
|---|---|
| Unit Price with VAT: | 81,80810 Kč |



