
54-00451 | |
|---|---|
DigiKey Part Number | 839-54-00451-ND |
Manufacturer | |
Manufacturer Product Number | 54-00451 |
Description | CONN PLUG MALE 4P GOLD PANEL MOU |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 54-00451 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | S | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 HB | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 12A | |
Voltage Rating | 630VAC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,61000 Kč | 103,61 Kč |
| 10 | 88,11300 Kč | 881,13 Kč |
| 25 | 82,58320 Kč | 2 064,58 Kč |
| 50 | 78,63840 Kč | 3 931,92 Kč |
| 100 | 74,88080 Kč | 7 488,08 Kč |
| 250 | 70,19280 Kč | 17 548,20 Kč |
| 500 | 66,84386 Kč | 33 421,93 Kč |
| 1 000 | 63,65596 Kč | 63 655,96 Kč |
| 2 500 | 59,67485 Kč | 149 187,12 Kč |
| Unit Price without VAT: | 103,61000 Kč |
|---|---|
| Unit Price with VAT: | 125,36810 Kč |

