
54-00448 | |
|---|---|
DigiKey Part Number | 839-54-00448-ND |
Manufacturer | |
Manufacturer Product Number | 54-00448 |
Description | CONN RCPT FMALE 3P GOLD PANEL MO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 54-00448 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | M12-3 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | S | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 HB | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 12A | |
Voltage Rating | 630VAC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,95000 Kč | 101,95 Kč |
| 10 | 86,63600 Kč | 866,36 Kč |
| 25 | 81,20160 Kč | 2 030,04 Kč |
| 50 | 77,32340 Kč | 3 866,17 Kč |
| 100 | 73,63040 Kč | 7 363,04 Kč |
| 250 | 69,02016 Kč | 17 255,04 Kč |
| 500 | 65,72698 Kč | 32 863,49 Kč |
| 1 000 | 62,59215 Kč | 62 592,15 Kč |
| 2 500 | 58,67750 Kč | 146 693,75 Kč |
| Unit Price without VAT: | 101,95000 Kč |
|---|---|
| Unit Price with VAT: | 123,35950 Kč |

