
54-00441 | |
|---|---|
DigiKey Part Number | 839-54-00441-ND |
Manufacturer | |
Manufacturer Product Number | 54-00441 |
Description | CONN PLUG MALE 3P GOLD PANEL MOU |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 54-00441 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | M12-3 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | S | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 HB | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 12A | |
Voltage Rating | 630VAC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,28000 Kč | 100,28 Kč |
| 10 | 85,15900 Kč | 851,59 Kč |
| 25 | 79,82000 Kč | 1 995,50 Kč |
| 50 | 76,00840 Kč | 3 800,42 Kč |
| 100 | 72,37780 Kč | 7 237,78 Kč |
| 250 | 67,84504 Kč | 16 961,26 Kč |
| 500 | 64,60762 Kč | 32 303,81 Kč |
| 1 000 | 61,52625 Kč | 61 526,25 Kč |
| 2 500 | 57,67848 Kč | 144 196,20 Kč |
| Unit Price without VAT: | 100,28000 Kč |
|---|---|
| Unit Price with VAT: | 121,33880 Kč |

