New Product
4 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

54-00437

DigiKey Part Number
839-54-00437-ND
Manufacturer
Manufacturer Product Number
54-00437
Description
CONN PLUG MALE 4P GOLD PANEL MOU
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
54-00437 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Grade
-
Qualification
-
Shell Size - Insert
M12-4
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder Cup
Fastening Type
Threaded
Orientation
T
Primary Material
Metal
Shell Material
Brass
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 HB
Features
-
Shielding
Current Rating (Amps)
12A
Voltage Rating
63VDC
Cable Opening
-
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA66), Nylon 6/6
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 266
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1106,67000 Kč106,67 Kč
1090,69000 Kč906,90 Kč
2585,00840 Kč2 125,21 Kč
5080,95140 Kč4 047,57 Kč
10077,08370 Kč7 708,37 Kč
25072,25748 Kč18 064,37 Kč
50068,81002 Kč34 405,01 Kč
1 00065,52804 Kč65 528,04 Kč
2 50061,43032 Kč153 575,80 Kč
Manufacturers Standard Package
Unit Price without VAT:106,67000 Kč
Unit Price with VAT:129,07070 Kč