New Product
4 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

54-00436

DigiKey Part Number
839-54-00436-ND
Manufacturer
Manufacturer Product Number
54-00436
Description
CONN RCPT FMALE 4P GOLD PANEL MO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
54-00436 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Grade
-
Qualification
-
Shell Size - Insert
M12-4
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder Cup
Fastening Type
Threaded
Orientation
T
Primary Material
Metal
Shell Material
Brass
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 HB
Features
-
Shielding
Current Rating (Amps)
12A
Voltage Rating
63VDC
Cable Opening
-
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Phosphor Bronze
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA66), Nylon 6/6
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 319
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1110,66000 Kč110,66 Kč
1094,09200 Kč940,92 Kč
2588,20000 Kč2 205,00 Kč
5083,98780 Kč4 199,39 Kč
10079,97510 Kč7 997,51 Kč
25074,96788 Kč18 741,97 Kč
50071,39152 Kč35 695,76 Kč
1 00067,98648 Kč67 986,48 Kč
2 50063,73464 Kč159 336,60 Kč
Manufacturers Standard Package
Unit Price without VAT:110,66000 Kč
Unit Price with VAT:133,89860 Kč